
SFP1GSXEMCST | |
|---|---|
DigiKey Part Number | 5214-SFP1GSXEMCST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GSXEMCST |
Description | SFP-1G-SX COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,49000 € | 44,49 € |
| Unit Price without VAT: | 44,49000 € |
|---|---|
| Unit Price with VAT: | 52,94310 € |

