
SFP1GETST | |
|---|---|
DigiKey Part Number | 5214-SFP1GETST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GETST |
Description | SFP-1GE-T COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Connector Type RJ45 |
Packaging Box | Mounting Type Pluggable, SFP |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| 10 | 47,95800 € | 479,58 € |
| 100 | 42,49970 € | 4.249,97 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |

