
SFP1GELXST | |
|---|---|
DigiKey Part Number | 5214-SFP1GELXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GELXST |
Description | SFP-1GE-LX 1000BASE-LX SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1.25Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,00000 € | 67,00 € |
| 10 | 56,31100 € | 563,11 € |
| 100 | 50,16460 € | 5.016,46 € |
| Unit Price without VAT: | 67,00000 € |
|---|---|
| Unit Price with VAT: | 79,73000 € |

