
SFP1GBX40DES | |
|---|---|
DigiKey Part Number | 5214-SFP1GBX40DES-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GBX40DES |
Description | SFP-1G-BX40-D SFP - D/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1490nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1490nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,23000 € | 29,23 € |
| 10 | 23,73200 € | 237,32 € |
| 100 | 20,55920 € | 2.055,92 € |
| Unit Price without VAT: | 29,23000 € |
|---|---|
| Unit Price with VAT: | 34,78370 € |

