
SFP1GBX10UES | |
|---|---|
DigiKey Part Number | 5214-SFP1GBX10UES-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GBX10UES |
Description | SFP-1G-BX10-U SFP - U/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 € | 18,35 € |
| 10 | 14,59200 € | 145,92 € |
| 100 | 12,41330 € | 1.241,33 € |
| 500 | 11,46854 € | 5.734,27 € |
| Unit Price without VAT: | 18,35000 € |
|---|---|
| Unit Price with VAT: | 21,83650 € |

