
SFP10GZREMST | |
|---|---|
DigiKey Part Number | 5214-SFP10GZREMST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GZREMST |
Description | SFP-10G-ZR COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1550nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.730,42000 € | 1.730,42 € |
| Unit Price without VAT: | 1.730,42000 € |
|---|---|
| Unit Price with VAT: | 2.059,19980 € |

