
SFP10GSREMST | |
|---|---|
DigiKey Part Number | 5214-SFP10GSREMST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GSREMST |
Description | SFP-10G-SR COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,71000 € | 152,71 € |
| 10 | 132,60500 € | 1.326,05 € |
| Unit Price without VAT: | 152,71000 € |
|---|---|
| Unit Price with VAT: | 181,72490 € |

