
SFP10GPC1M | |
|---|---|
DigiKey Part Number | 5214-SFP10GPC1M-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GPC1M |
Description | 1M 3.3FT 10G SFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,32000 € | 50,32 € |
| 10 | 41,79600 € | 417,96 € |
| 100 | 36,88510 € | 3.688,51 € |
| Unit Price without VAT: | 50,32000 € |
|---|---|
| Unit Price with VAT: | 59,88080 € |

