
SFP10GLRSST | |
|---|---|
DigiKey Part Number | 5214-SFP10GLRSST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GLRSST |
Description | 10GBASE-LR SFP+ - SM LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,40000 € | 331,40 € |
| 10 | 295,32900 € | 2.953,29 € |
| Unit Price without VAT: | 331,40000 € |
|---|---|
| Unit Price with VAT: | 394,36600 € |

