
SFP10GLRMEMS | |
|---|---|
DigiKey Part Number | 5214-SFP10GLRMEMS-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GLRMEMS |
Description | SFP-10G-LRM COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,73000 € | 47,73 € |
| 10 | 39,55400 € | 395,54 € |
| 100 | 34,84360 € | 3.484,36 € |
| Unit Price without VAT: | 47,73000 € |
|---|---|
| Unit Price with VAT: | 56,79870 € |

