
SFP10GEREMST | |
|---|---|
DigiKey Part Number | 5214-SFP10GEREMST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GEREMST |
Description | SFP-10G-ER COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,60000 € | 161,60 € |
| 10 | 140,59200 € | 1.405,92 € |
| Unit Price without VAT: | 161,60000 € |
|---|---|
| Unit Price with VAT: | 192,30400 € |

