
SFP10GBX10US | |
|---|---|
DigiKey Part Number | 5214-SFP10GBX10US-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBX10US |
Description | SFP-10G-BX10-U SFP+ - U/S - SM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1330nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1330nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Discontinued at DigiKey | Mounting Type Pluggable, SFP+ |

