
SFP10GBLRST | |
|---|---|
DigiKey Part Number | 5214-SFP10GBLRST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBLRST |
Description | 10GBASE-LR SFP+ - SM LC 10 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,38000 € | 94,38 € |
| 10 | 80,49400 € | 804,94 € |
| 100 | 72,52530 € | 7.252,53 € |
| Unit Price without VAT: | 94,38000 € |
|---|---|
| Unit Price with VAT: | 112,31220 € |

