
SFP10GBERST | |
|---|---|
DigiKey Part Number | 5214-SFP10GBERST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBERST |
Description | 10GBASE-ER SFP+ - SM LC 40 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,67000 € | 152,67 € |
| 10 | 132,38800 € | 1.323,88 € |
| Unit Price without VAT: | 152,67000 € |
|---|---|
| Unit Price with VAT: | 181,67730 € |

