
SFP10GBBXUST | |
|---|---|
DigiKey Part Number | 5214-SFP10GBBXUST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBBXUST |
Description | 10GBASE-BX SFP+ (UPSTREAM) SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1270nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1270nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| 10 | 39,11900 € | 391,19 € |
| 100 | 34,43900 € | 3.443,90 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |

