
SFP10GAOC5M | |
|---|---|
DigiKey Part Number | 5214-SFP10GAOC5M-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GAOC5M |
Description | 5M 16.4FT 10G SFP+ AOC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 10Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,27000 € | 150,27 € |
| 10 | 130,26900 € | 1.302,69 € |
| Unit Price without VAT: | 150,27000 € |
|---|---|
| Unit Price with VAT: | 178,82130 € |

