
SFP10GAC7M | |
|---|---|
DigiKey Part Number | 5214-SFP10GAC7M-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GAC7M |
Description | MSA COMPLIANT SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,52000 € | 146,52 € |
| 10 | 126,86800 € | 1.268,68 € |
| Unit Price without VAT: | 146,52000 € |
|---|---|
| Unit Price with VAT: | 174,35880 € |

