
SFP100BLXST | |
|---|---|
DigiKey Part Number | 5214-SFP100BLXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP100BLXST |
Description | 100BASE-LX SFP - SM LC- 10 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 155Mbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 € | 68,82 € |
| 10 | 57,99800 € | 579,98 € |
| 100 | 51,77670 € | 5.177,67 € |
| Unit Price without VAT: | 68,82000 € |
|---|---|
| Unit Price with VAT: | 81,89580 € |

