
SFP-25G-SR-S-M-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-25G-SR-S-M-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-SR-S-M-ST |
Description | MSA SFP-25G-SR-S, 850NM, LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25.78Gbps 850nm LC Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 25.78Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Networking |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP28 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,01000 € | 143,01 € |
| 10 | 123,75400 € | 1.237,54 € |
| Unit Price without VAT: | 143,01000 € |
|---|---|
| Unit Price with VAT: | 170,18190 € |

