
SFP-25G-LR-S-M-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-25G-LR-S-M-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-LR-S-M-ST |
Description | MSA SFP-25G-LR-S, 1310NM, LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25.78Gbps 1310nm LC Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 25.78Gbps | |
Wavelength | 1310nm | |
Applications | Networking | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,55000 € | 190,55 € |
| 10 | 166,72800 € | 1.667,28 € |
| Unit Price without VAT: | 190,55000 € |
|---|---|
| Unit Price with VAT: | 226,75450 € |

