
SFP-10G-BX-U-40-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10G-BX-U-40-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-BX-U-40-ST |
Description | SFP-10G-BX-U-40 SFP+ U/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1270nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1270nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,12000 € | 57,12 € |
| 10 | 47,69000 € | 476,90 € |
| 100 | 42,26490 € | 4.226,49 € |
| Unit Price without VAT: | 57,12000 € |
|---|---|
| Unit Price with VAT: | 67,97280 € |

