
SFP-10G-BX-D-20-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10G-BX-D-20-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-BX-D-20-ST |
Description | SFP-10G-BX-D-20 SFP+ D/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1330nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1330nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,23000 € | 384,23 € |
| 10 | 343,54200 € | 3.435,42 € |
| Unit Price without VAT: | 384,23000 € |
|---|---|
| Unit Price with VAT: | 457,23370 € |

