



SECTBLTDT | |
|---|---|
DigiKey Part Number | 5214-SECTBLTDT-ND |
Manufacturer | |
Manufacturer Product Number | SECTBLTDT |
Description | SECURE TABLET STAND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Tablet Stand For 7.9" ~ 13" Tablets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Tablet Stand | |
Specifications | Black | |
For Use With/Related Products | 7.9" ~ 13" Tablets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 € | 138,17 € |
| 5 | 118,11200 € | 590,56 € |
| 10 | 115,39600 € | 1.153,96 € |
| Unit Price without VAT: | 138,17000 € |
|---|---|
| Unit Price with VAT: | 164,42230 € |

