
SATA24RA1 | |
|---|---|
DigiKey Part Number | 5214-SATA24RA1-ND |
Manufacturer | |
Manufacturer Product Number | SATA24RA1 |
Description | 24IN RIGHT ANGLE SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug to Plug, Right Angle 2.00' (609.60mm) Red Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer StarTech.com | Fastening Type Push-Pull |
Packaging Bag | Cable Type Flat |
Part Status Active | Length 2.00' (609.60mm) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Unshielded |
Connector Type Plug to Plug, Right Angle | Frequency - Max 6Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,75900 € | 67,59 € |
| 25 | 6,33560 € | 158,39 € |
| 50 | 6,03300 € | 301,65 € |
| 100 | 5,74500 € | 574,50 € |
| 250 | 5,38548 € | 1.346,37 € |
| 500 | 5,12860 € | 2.564,30 € |
| 1.000 | 4,88408 € | 4.884,08 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

