
SAT2MSAT25 | |
|---|---|
DigiKey Part Number | 5214-SAT2MSAT25-ND |
Manufacturer | |
Manufacturer Product Number | SAT2MSAT25 |
Description | 2.5" SATA TO MSATA SSD ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | mSATA SSD to SATA | |
Convert From (Adapter End) | mSATA SSD | |
Convert To (Adapter End) | SATA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 € | 30,17 € |
| 10 | 26,75600 € | 267,56 € |
| 25 | 25,51040 € | 637,76 € |
| 50 | 24,60720 € | 1.230,36 € |
| 100 | 23,73630 € | 2.373,63 € |
| 250 | 22,63236 € | 5.658,09 € |
| Unit Price without VAT: | 30,17000 € |
|---|---|
| Unit Price with VAT: | 35,90230 € |



