
SAS8087S4R50 | |
|---|---|
DigiKey Part Number | 5214-SAS8087S4R50-ND |
Manufacturer | |
Manufacturer Product Number | SAS8087S4R50 |
Description | 8087 TO 4X SATA REVERSE CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36, 7 (4) Position MiniSAS, SATA Plug to Receptacle 1.64' (500.00mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | MiniSAS, SATA | |
Number of Positions | 36, 7 (4) | |
Connector Type | Plug to Receptacle | |
Gender | Male to Female | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 € | 38,06 € |
| Unit Price without VAT: | 38,06000 € |
|---|---|
| Unit Price with VAT: | 45,29140 € |

