36, 7 (4) Position MiniSAS, SATA Plug to Receptacle 3.28' (1.00m) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAS8087S4100

DigiKey Part Number
5214-SAS8087S4100-ND
Manufacturer
Manufacturer Product Number
SAS8087S4100
Description
SAS CABLE SFF-8087 TO 4X SATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36, 7 (4) Position MiniSAS, SATA Plug to Receptacle 3.28' (1.00m) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
MiniSAS, SATA
Number of Positions
36, 7 (4)
Connector Type
Plug to Receptacle
Gender
Male to Female
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
3.28' (1.00m)
Color
Red
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
6Gbps
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 59
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,37000 €44,37 €
Manufacturers Standard Package
Unit Price without VAT:44,37000 €
Unit Price with VAT:52,80030 €