
S45PATCH15BL | |
|---|---|
DigiKey Part Number | 5214-S45PATCH15BL-ND |
Manufacturer | |
Manufacturer Product Number | S45PATCH15BL |
Description | BLUE SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 10 | 14,48700 € | 144,87 € |
| 25 | 13,57920 € | 339,48 € |
| 50 | 12,93100 € | 646,55 € |
| 100 | 12,31410 € | 1.231,41 € |
| 250 | 11,54384 € | 2.885,96 € |
| 500 | 10,99354 € | 5.496,77 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,28950 € |

