
RXFXSMSFPST | |
|---|---|
DigiKey Part Number | 5214-RXFXSMSFPST-ND |
Manufacturer | |
Manufacturer Product Number | RXFXSMSFPST |
Description | RX-FXSM-SFP COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 10 | 14,55600 € | 145,56 € |
| 100 | 12,38680 € | 1.238,68 € |
| 500 | 11,44646 € | 5.723,23 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |

