
RX70KMSFPST | |
|---|---|
DigiKey Part Number | 5214-RX70KMSFPST-ND |
Manufacturer | |
Manufacturer Product Number | RX70KMSFPST |
Description | RX-70KM-SFP COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,92000 € | 66,92 € |
| 10 | 56,30000 € | 563,00 € |
| 100 | 50,19650 € | 5.019,65 € |
| Unit Price without VAT: | 66,92000 € |
|---|---|
| Unit Price with VAT: | 79,63480 € |

