
RX550MSFPST | |
|---|---|
DigiKey Part Number | 5214-RX550MSFPST-ND |
Manufacturer | |
Manufacturer Product Number | RX550MSFPST |
Description | RX-550M-SFP COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 12,24100 € | 122,41 € |
| 100 | 10,32990 € | 1.032,99 € |
| 500 | 9,50054 € | 4.750,27 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |

