
RX10KMSFPST | |
|---|---|
DigiKey Part Number | 5214-RX10KMSFPST-ND |
Manufacturer | |
Manufacturer Product Number | RX10KMSFPST |
Description | RX-10KM-SFP COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 € | 17,02 € |
| 10 | 13,47600 € | 134,76 € |
| 100 | 11,41590 € | 1.141,59 € |
| 500 | 10,52216 € | 5.261,08 € |
| Unit Price without VAT: | 17,02000 € |
|---|---|
| Unit Price with VAT: | 20,25380 € |

