
RUSBLTMM2MWR | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM2MWR-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM2MWR |
Description | ANGLED LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,14000 € | 30,14 € |
| 10 | 25,61200 € | 256,12 € |
| 25 | 24,00880 € | 600,22 € |
| 50 | 22,86320 € | 1.143,16 € |
| 100 | 21,77290 € | 2.177,29 € |
| 250 | 20,41152 € | 5.102,88 € |
| Unit Price without VAT: | 30,14000 € |
|---|---|
| Unit Price with VAT: | 35,86660 € |

