
RUSBCLTMM1MW | |
|---|---|
DigiKey Part Number | 5214-RUSBCLTMM1MW-ND |
Manufacturer | |
Manufacturer Product Number | RUSBCLTMM1MW |
Description | 1 M/3.3 FT USB C TO LIGHTNING CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,08000 € | 30,08 € |
| 10 | 25,56200 € | 255,62 € |
| 25 | 23,96120 € | 599,03 € |
| 50 | 22,81820 € | 1.140,91 € |
| 100 | 21,72970 € | 2.172,97 € |
| 250 | 20,37100 € | 5.092,75 € |
| Unit Price without VAT: | 30,08000 € |
|---|---|
| Unit Price with VAT: | 35,79520 € |

