
RUSB2ALT50CMBC | |
|---|---|
DigiKey Part Number | 5214-RUSB2ALT50CMBC-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2ALT50CMBC |
Description | 50CM/20IN USB TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer StarTech.com | Cable Type Round Coiled |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB A Male Plug to i5 Lightning Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| 10 | 18,78000 € | 187,80 € |
| 25 | 17,60400 € | 440,10 € |
| 50 | 16,76380 € | 838,19 € |
| 100 | 15,96410 € | 1.596,41 € |
| 250 | 14,96564 € | 3.741,41 € |
| 500 | 14,25234 € | 7.126,17 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |

