
RUSB2AC2MW | |
|---|---|
DigiKey Part Number | 5214-RUSB2AC2MW-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2AC2MW |
Description | 2 M USB 2.0 TO USB C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 23 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.56' (2.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| 10 | 15,36100 € | 153,61 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |

