Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RTPAC1016 | |
|---|---|
DigiKey Part Number | 5214-RTPAC1016-ND |
Manufacturer | |
Manufacturer Product Number | RTPAC1016 |
Description | 6 FT. POWER EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer StarTech.com | Wire Gauge 16 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 0°C ~ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 231B-660H-POWER-CORD | StarTech.com | 12 | 5214-231B-660H-POWER-CORD-ND | 13,13000 € | Parametric Equivalent |
| PAC1016 | StarTech.com | 212 | 5214-PAC1016-ND | 9,99000 € | Parametric Equivalent |
| RFX-6F-POWER-CORD | StarTech.com | 13 | 5214-RFX-6F-POWER-CORD-ND | 7,49000 € | Parametric Equivalent |
| AC-04206 | CompuCablePlusUSA | 5.752 | 4771-AC-04206-ND | 10,93000 € | Parametric Equivalent |
| P022-006-13A | Eaton Tripp Lite | 14 | 95-P022-006-13A-ND | 10,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |







