
ROLLOVER | |
|---|---|
DigiKey Part Number | 5214-ROLLOVER-ND |
Manufacturer | |
Manufacturer Product Number | ROLLOVER |
Description | CISCO CONSOLE ROLLOVER ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Plug, 8p8c (RJ45) To Plug, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Plug, 8p8c (RJ45) |
Manufacturer StarTech.com | Type Adapter |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Plug, 8p8c (RJ45) | Housing Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,95800 € | 59,58 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

