
RK819WALLOH | |
|---|---|
DigiKey Part Number | 5214-RK819WALLOH-ND |
Manufacturer | |
Manufacturer Product Number | RK819WALLOH |
Description | RACK STEEL 23.7X21.9X19.2 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 23.700" L x 21.900" W x 19.200" H (601.98mm x 556.26mm x 487.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.700" L x 21.900" W x 19.200" H (601.98mm x 556.26mm x 487.68mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,78000 € | 341,78 € |
| Unit Price without VAT: | 341,78000 € |
|---|---|
| Unit Price with VAT: | 406,71820 € |

