
RK2620WALHM | |
|---|---|
DigiKey Part Number | 5214-RK2620WALHM-ND |
Manufacturer | |
Manufacturer Product Number | RK2620WALHM |
Description | RACK STEEL 21.7X23.7X49.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.700" L x 23.700" W x 49.600" H (551.18mm x 601.98mm x 1259.84mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 26U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.700" L x 23.700" W x 49.600" H (551.18mm x 601.98mm x 1259.84mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,91000 € | 770,91 € |
| Unit Price without VAT: | 770,91000 € |
|---|---|
| Unit Price with VAT: | 917,38290 € |

