
RK15WALLOA | |
|---|---|
DigiKey Part Number | 5214-RK15WALLOA-ND |
Manufacturer | |
Manufacturer Product Number | RK15WALLOA |
Description | RACK STEEL 20X19.8X30.4 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 20.000" L x 19.800" W x 30.400" H (508.00mm x 502.92mm x 772.16mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 20.000" L x 19.800" W x 30.400" H (508.00mm x 502.92mm x 772.16mm) |
Manufacturer StarTech.com | Door Doorless |
Packaging Box | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Single Frame | Color Black |
Number of Units 15U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 € | 225,10 € |
| 5 | 195,36000 € | 976,80 € |
| Unit Price without VAT: | 225,10000 € |
|---|---|
| Unit Price with VAT: | 267,86900 € |

