Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 23.700" L x 21.900" W x 25.500" H (601.98mm x 556.26mm x 647.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1219WALLOH

DigiKey Part Number
5214-RK1219WALLOH-ND
Manufacturer
Manufacturer Product Number
RK1219WALLOH
Description
RACK STEEL 23.7X21.9X25.5 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 23.700" L x 21.900" W x 25.500" H (601.98mm x 556.26mm x 647.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
23.700" L x 21.900" W x 25.500" H (601.98mm x 556.26mm x 647.70mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1381,93000 €381,93 €
5353,58800 €1.767,94 €
Manufacturers Standard Package
Unit Price without VAT:381,93000 €
Unit Price with VAT:454,49670 €