
RJ45PATCH6 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH6-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH6 |
Description | 6 FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,72500 € | 57,25 € |
| 25 | 5,36640 € | 134,16 € |
| 50 | 5,11000 € | 255,50 € |
| 100 | 4,86610 € | 486,61 € |
| 250 | 4,56152 € | 1.140,38 € |
| 500 | 4,34392 € | 2.171,96 € |
| 1.000 | 4,13680 € | 4.136,80 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

