
RJ45PATCH50 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH50-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH50 |
Description | 50 FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Features Molded Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 17,14600 € | 171,46 € |
| 25 | 16,07240 € | 401,81 € |
| 50 | 15,30520 € | 765,26 € |
| 100 | 14,57510 € | 1.457,51 € |
| 250 | 13,66352 € | 3.415,88 € |
| 500 | 13,01224 € | 6.506,12 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |

