
RJ45PATCH35 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH35-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH35 |
Description | 35FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,90200 € | 119,02 € |
| 25 | 11,15640 € | 278,91 € |
| 50 | 10,62380 € | 531,19 € |
| 100 | 10,11690 € | 1.011,69 € |
| 250 | 9,48400 € | 2.371,00 € |
| 500 | 9,03186 € | 4.515,93 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

