
RACK-24U-20-WALL-OA | |
|---|---|
DigiKey Part Number | 5214-RACK-24U-20-WALL-OA-ND |
Manufacturer | |
Manufacturer Product Number | RACK-24U-20-WALL-OA |
Description | RACK STEEL 20X19.8X45.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 20.000" L x 19.800" W x 45.600" H (508.00mm x 502.92mm x 1158.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 24U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.000" L x 19.800" W x 45.600" H (508.00mm x 502.92mm x 1158.24mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,90000 € | 353,90 € |
| 5 | 324,56400 € | 1.622,82 € |
| Unit Price without VAT: | 353,90000 € |
|---|---|
| Unit Price with VAT: | 421,14100 € |

