
R2CCC-1M-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2CCC-1M-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2CCC-1M-USB-CABLE |
Description | 3FT (1M) USB C CHARGING CABLE, H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 10 | 14,78200 € | 147,82 € |
| 25 | 13,85680 € | 346,42 € |
| 50 | 13,19540 € | 659,77 € |
| 100 | 12,56590 € | 1.256,59 € |
| 250 | 11,77980 € | 2.944,95 € |
| 500 | 11,21830 € | 5.609,15 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |

