
QSFP4X10AO15 | |
|---|---|
DigiKey Part Number | 5214-QSFP4X10AO15-ND |
Manufacturer | |
Manufacturer Product Number | QSFP4X10AO15 |
Description | 15M QSFP+ BREAKOUT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP+ to SFP+ (4) Plug to Plug (4) 49.21' (15.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 49.21' (15.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Number of Positions 38, 20 (4) | Frequency - Max 40Gbps |
Connector Type Plug to Plug (4) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,49000 € | 201,49 € |
| 10 | 176,47800 € | 1.764,78 € |
| Unit Price without VAT: | 201,49000 € |
|---|---|
| Unit Price with VAT: | 239,77310 € |

