
QSFP4SFP10C5 | |
|---|---|
DigiKey Part Number | 5214-QSFP4SFP10C5-ND |
Manufacturer | |
Manufacturer Product Number | QSFP4SFP10C5 |
Description | CISCO QSFP-4SFP10G-CU5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP+ to SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Number of Positions 38, 20 (4) | Wire Gauge 30 AWG |
Connector Type Plug to Plug (4) | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 € | 86,94 € |
| 10 | 73,83500 € | 738,35 € |
| 100 | 66,30950 € | 6.630,95 € |
| Unit Price without VAT: | 86,94000 € |
|---|---|
| Unit Price with VAT: | 103,45860 € |

