
QSFP40GSR4ES | |
|---|---|
DigiKey Part Number | 5214-QSFP40GSR4ES-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GSR4ES |
Description | QSFP-40G-SR4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type MPO |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 € | 67,49 € |
| 10 | 56,74200 € | 567,42 € |
| 100 | 50,56040 € | 5.056,04 € |
| Unit Price without VAT: | 67,49000 € |
|---|---|
| Unit Price with VAT: | 80,31310 € |

